SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4040BIM3X-3.0/NOPB

DigiKey Part Number
296-36313-2-ND - Tape & Reel (TR)
296-36313-1-ND - Cut Tape (CT)
296-36313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040BIM3X-3.0/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIM3X-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
67 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,79000 Kč31,79 Kč
1023,15500 Kč231,55 Kč
2521,01640 Kč525,41 Kč
10018,66080 Kč1 866,08 Kč
25017,53800 Kč4 384,50 Kč
50016,86106 Kč8 430,53 Kč
1 00016,30365 Kč16 303,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,61538 Kč46 846,14 Kč
6 00015,27858 Kč91 671,48 Kč
9 00015,10997 Kč135 989,73 Kč
Manufacturers Standard Package
Unit Price without VAT:31,79000 Kč
Unit Price with VAT:38,46590 Kč