
CMSH2-40 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH2-40TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH2-40TR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH2-40TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH2-40 TR13 PBFREE |
Description | DIODE SCHOTTKY 40V 2A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5819SMJE3/TR13 | Microchip Technology | 3 973 | 150-5819SMJE3/TR13CT-ND | 15,85000 Kč | Similar |
| B140B-13-F | Diodes Incorporated | 55 270 | B140B-FDICT-ND | 8,76000 Kč | Similar |
| B140HB-13-F | Diodes Incorporated | 59 281 | B140HB-FDICT-ND | 12,72000 Kč | Similar |
| B150B-13-F | Diodes Incorporated | 14 128 | B150B-FDICT-ND | 10,43000 Kč | Similar |
| B250-13-F | Diodes Incorporated | 7 006 | B250-FDICT-ND | 12,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 15,66200 Kč | 156,62 Kč |
| 100 | 10,27340 Kč | 1 027,34 Kč |
| 500 | 7,95304 Kč | 3 976,52 Kč |
| 1 000 | 7,20537 Kč | 7 205,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,18067 Kč | 18 542,01 Kč |
| 6 000 | 5,70697 Kč | 34 241,82 Kč |
| 9 000 | 5,46567 Kč | 49 191,03 Kč |
| 15 000 | 5,19455 Kč | 77 918,25 Kč |
| 21 000 | 5,03403 Kč | 105 714,63 Kč |
| 30 000 | 4,87806 Kč | 146 341,80 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |


