


B250-13-F | |
|---|---|
DigiKey Part Number | B250-FDITR-ND - Tape & Reel (TR) B250-FDICT-ND - Cut Tape (CT) B250-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B250-13-F |
Description | DIODE SCHOTTKY 50V 2A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B250-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 100 | 5,10460 Kč | 510,46 Kč |
| 500 | 3,84894 Kč | 1 924,47 Kč |
| 1 000 | 3,44346 Kč | 3 443,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92782 Kč | 8 783,46 Kč |
| 6 000 | 2,66783 Kč | 16 006,98 Kč |
| 9 000 | 2,53535 Kč | 22 818,15 Kč |
| 15 000 | 2,38642 Kč | 35 796,30 Kč |
| 21 000 | 2,29822 Kč | 48 262,62 Kč |
| 30 000 | 2,21250 Kč | 66 375,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |







