
AOD66406 | |
|---|---|
DigiKey Part Number | 785-AOD66406TR-ND - Tape & Reel (TR) 785-AOD66406CT-ND - Cut Tape (CT) 785-AOD66406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD66406 |
Description | MOSFET N-CH 40V 25A/60A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 25A (Ta), 60A (Tc) 6.2W (Ta), 52W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 100 | 9,43440 Kč | 943,44 Kč |
| 500 | 7,27958 Kč | 3 639,79 Kč |
| 1 000 | 6,58539 Kč | 6 585,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,83341 Kč | 14 583,52 Kč |
| 5 000 | 5,36843 Kč | 26 842,15 Kč |
| 7 500 | 5,13155 Kč | 38 486,62 Kč |
| 12 500 | 4,86542 Kč | 60 817,75 Kč |
| 17 500 | 4,70784 Kč | 82 387,20 Kč |
| 25 000 | 4,55470 Kč | 113 867,50 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |










