


RS07J-GS18 | |
|---|---|
DigiKey Part Number | 112-RS07J-GS18TR-ND - Tape & Reel (TR) 112-RS07J-GS18CT-ND - Cut Tape (CT) 112-RS07J-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS07J-GS18 |
Description | DIODE STD 600V 500MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | RS07J-GS18 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 700 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 250 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1006FL_R1_00001 | Panjit International Inc. | 8 974 | 3757-RS1006FL_R1_00001CT-ND | 0,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 100 | 4,44010 Kč | 444,01 Kč |
| 500 | 3,33312 Kč | 1 666,56 Kč |
| 1 000 | 2,97525 Kč | 2 975,25 Kč |
| 2 000 | 2,67378 Kč | 5 347,56 Kč |
| 5 000 | 2,34704 Kč | 11 735,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,14493 Kč | 21 449,30 Kč |
| 20 000 | 1,97490 Kč | 39 498,00 Kč |
| 30 000 | 1,88828 Kč | 56 648,40 Kč |
| 50 000 | 1,79097 Kč | 89 548,50 Kč |
| 70 000 | 1,73334 Kč | 121 333,80 Kč |
| 100 000 | 1,67735 Kč | 167 735,00 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |





