


LM4040CIM3-3.0 | |
|---|---|
DigiKey Part Number | 296-LM4040CIM3-3.0TR-ND - Tape & Reel (TR) 296-LM4040CIM3-3.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-3.0 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-3.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 17,57700 Kč | 175,77 Kč |
| 25 | 15,88000 Kč | 397,00 Kč |
| 100 | 14,03190 Kč | 1 403,19 Kč |
| 250 | 13,15036 Kč | 3 287,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,65610 Kč | 12 656,10 Kč |
| 2 000 | 12,21184 Kč | 24 423,68 Kč |
| 3 000 | 11,98931 Kč | 35 967,93 Kč |
| 5 000 | 11,74266 Kč | 58 713,30 Kč |
| 7 000 | 11,59858 Kč | 81 190,06 Kč |
| 10 000 | 11,45989 Kč | 114 598,90 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |

