


LM4040EIM3X-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-51276-2-ND - Tape & Reel (TR) 296-51276-1-ND - Cut Tape (CT) 296-51276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040EIM3X-3.0/NOPB |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040EIM3X-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 25 | 6,02040 Kč | 150,51 Kč |
| 100 | 5,22460 Kč | 522,46 Kč |
| 250 | 4,84236 Kč | 1 210,59 Kč |
| 500 | 4,61290 Kč | 2 306,45 Kč |
| 1 000 | 4,42366 Kč | 4 423,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,18986 Kč | 12 569,58 Kč |
| 6 000 | 4,07546 Kč | 24 452,76 Kč |
| 9 000 | 4,01821 Kč | 36 163,89 Kč |
| 15 000 | 3,95473 Kč | 59 320,95 Kč |
| 21 000 | 3,91764 Kč | 82 270,44 Kč |
| 30 000 | 3,88199 Kč | 116 459,70 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |

