


LM4040DEM3-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-36316-2-ND - Tape & Reel (TR) 296-36316-1-ND - Cut Tape (CT) 296-36316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DEM3-3.0/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DEM3-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 75 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 12,20900 Kč | 122,09 Kč |
| 25 | 10,97960 Kč | 274,49 Kč |
| 100 | 9,63250 Kč | 963,25 Kč |
| 250 | 8,99172 Kč | 2 247,93 Kč |
| 500 | 8,60440 Kč | 4 302,20 Kč |
| 1 000 | 8,28612 Kč | 8 286,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,89263 Kč | 23 677,89 Kč |
| 6 000 | 7,70009 Kč | 46 200,54 Kč |
| 9 000 | 7,60370 Kč | 68 433,30 Kč |
| 15 000 | 7,49689 Kč | 112 453,35 Kč |
| 21 000 | 7,43441 Kč | 156 122,61 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |









