


LM4040CEM3X-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040CEM3X-3.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4040CEM3X-3.0/NOPBCT-ND - Cut Tape (CT) 296-LM4040CEM3X-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CEM3X-3.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CEM3X-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 15,51400 Kč | 155,14 Kč |
| 25 | 14,01080 Kč | 350,27 Kč |
| 100 | 12,35000 Kč | 1 235,00 Kč |
| 250 | 11,55812 Kč | 2 889,53 Kč |
| 500 | 11,08072 Kč | 5 540,36 Kč |
| 1 000 | 10,68751 Kč | 10 687,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,20195 Kč | 30 605,85 Kč |
| 6 000 | 9,96423 Kč | 59 785,38 Kč |
| 9 000 | 9,84523 Kč | 88 607,07 Kč |
| 15 000 | 9,71333 Kč | 145 699,95 Kč |
| 21 000 | 9,63628 Kč | 202 361,88 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |

