Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

LM324AMX | |
|---|---|
DigiKey Part Number | LM324AMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM324AMX |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324AMX Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TJ) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324AMX/NOPB | Texas Instruments | 2 466 | LM324AMX/NOPBCT-ND | 20,58000 Kč | Direct |
| AS324AMTR-E1 | Diodes Incorporated | 3 494 | 31-AS324AMTR-E1CT-ND | 16,17000 Kč | Direct |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1 012 | ADA4000-4ARZ-R7CT-ND | 152,66000 Kč | Similar |
| ADA4004-4ARZ | Analog Devices Inc. | 236 | 505-ADA4004-4ARZ-ND | 305,10000 Kč | Similar |
| BA10324AF-E2 | Rohm Semiconductor | 4 310 | BA10324AF-E2CT-ND | 15,96000 Kč | Similar |








