Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902PWRG4

DigiKey Part Number
296-41295-2-ND - Tape & Reel (TR)
296-41295-1-ND - Cut Tape (CT)
296-41295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902PWRG4
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902PWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902PWRTexas Instruments47 940296-6600-1-ND6,47000 KčMFR Recommended
LM2902MTX/NOPBTexas Instruments7 601LM2902MTX/NOPBCT-ND39,00000 KčSimilar
LM324MT/NOPBTexas Instruments18 087LM324MT/NOPB-ND43,59000 KčSimilar
LM324MTX/NOPBTexas Instruments6 156LM324MTX/NOPBCT-ND28,57000 KčSimilar
BA10324AFV-E2Rohm Semiconductor2 463BA10324AFV-E2CT-ND15,85000 KčSimilar
In-Stock: 311
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,69351 Kč14 774,04 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,84000 Kč58,40 Kč
255,19720 Kč129,93 Kč
1004,49640 Kč449,64 Kč
2504,15944 Kč1 039,86 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
104,27500 Kč42,75 Kč
253,78720 Kč94,68 Kč
1003,25760 Kč325,76 Kč
2503,00320 Kč750,80 Kč
5002,84970 Kč1 424,85 Kč
1 0002,72352 Kč2 723,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč