LM2902DRG4 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 111 567
Unit Price: 6,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 663
Unit Price: 32,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 221
Unit Price: 27,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 726
Unit Price: 29,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 19,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 024
Unit Price: 29,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 286
Unit Price: 19,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 36,54000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 501
Unit Price: 31,08000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 11 811
Unit Price: 15,54000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 871
Unit Price: 19,74000 Kč
Datasheet

Similar


onsemi
In Stock: 7 111
Unit Price: 6,09000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,77170 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 036
Unit Price: 5,88000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902DRG4

DigiKey Part Number
296-39000-2-ND - Tape & Reel (TR)
296-39000-1-ND - Cut Tape (CT)
296-39000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902DRG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2902DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,87702 Kč14 385,10 Kč
Unit Price without VAT:2,87702 Kč
Unit Price with VAT:3,48119 Kč