Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-WFDFN Exposed Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2738XSD

DigiKey Part Number
2156-LM2738XSD-ND
Manufacturer
Manufacturer Product Number
LM2738XSD
Description
IC REG BUCK ADJ 1.5A 8WSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2738XSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
20V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Bulk
Voltage - Output (Max)
18V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
1.6MHz
Output Configuration
Positive
Synchronous Rectifier
No
Topology
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
8-WSON (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:990
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15241,57605 Kč6 319,56 Kč
Unit Price without VAT:41,57605 Kč
Unit Price with VAT:50,30702 Kč