Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9913EUB+

DigiKey Part Number
MAX9913EUB+-ND
Manufacturer
Manufacturer Product Number
MAX9913EUB+
Description
IC OPAMP GP 2 CIRC 10UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9913EUB+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
7µA (x2 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Slew Rate
0.1V/µs
Supplier Device Package
10-uMAX/uSOP
Gain Bandwidth Product
200 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Factory Stock: 1 700
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1054,42700 Kč544,27 Kč
5047,20780 Kč2 360,39 Kč
10044,97140 Kč4 497,14 Kč
25042,60832 Kč10 652,08 Kč
50041,18422 Kč20 592,11 Kč
1 00040,01232 Kč40 012,32 Kč
2 50038,77524 Kč96 938,10 Kč
5 00038,02952 Kč190 147,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč