Series Voltage Reference IC Fixed 1.6V V ±0.2% 1 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6018AEUR16+T

DigiKey Part Number
MAX6018AEUR16+TTR-ND - Tape & Reel (TR)
MAX6018AEUR16+TCT-ND - Cut Tape (CT)
MAX6018AEUR16+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6018AEUR16+T
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.6V V ±0.2% 1 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6018AEUR16+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.6V
Current - Output
1 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
40µVp-p
Noise - 10Hz to 10kHz
150µVrms
Voltage - Input
1.8V ~ 5.5V
Current - Supply
6µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 167
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,17000 Kč117,17 Kč
1089,59800 Kč895,98 Kč
2582,67320 Kč2 066,83 Kč
10075,06990 Kč7 506,99 Kč
25071,96436 Kč17 991,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50065,56332 Kč163 908,30 Kč
Manufacturers Standard Package
Unit Price without VAT:117,17000 Kč
Unit Price with VAT:141,77570 Kč