


CY62187EV30LL-55BAXI | |
|---|---|
DigiKey Part Number | 448-CY62187EV30LL-55BAXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62187EV30LL-55BAXI |
Description | IC SRAM 64MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Mbit Parallel 55 ns 48-FBGA (8x9.5) |
Datasheet | Datasheet |
EDA/CAD Models | CY62187EV30LL-55BAXI Models |
Category | Memory Organization 4M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.7V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-FBGA (8x9.5) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 214,02000 Kč | 2 214,02 Kč |
| 10 | 2 042,85900 Kč | 20 428,59 Kč |
| 25 | 1 975,92520 Kč | 49 398,13 Kč |
| 50 | 1 926,11800 Kč | 96 305,90 Kč |
| Unit Price without VAT: | 2 214,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 678,96420 Kč |











