Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP20AIDRLR

DigiKey Part Number
296-46458-2-ND - Tape & Reel (TR)
296-46458-1-ND - Cut Tape (CT)
296-46458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP20AIDRLR
Description
SENSOR ANALOG -55C-130C 6SOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TMP20AIDRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Shutdown Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±0.5°C (±2.5°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-50°C ~ 130°C (-55°C ~ 130°C)
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 130°C
Package / Case
SOT-563, SOT-666
Output Type
Analog Voltage
Supplier Device Package
SOT-5X3
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
11.77mV/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
514,48800 Kč72,44 Kč
1013,73300 Kč137,33 Kč
2512,83400 Kč320,85 Kč
5012,22080 Kč611,04 Kč
10011,66230 Kč1 166,23 Kč
50010,54268 Kč5 271,34 Kč
1 00010,12650 Kč10 126,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,39550 Kč37 582,00 Kč
8 0009,07510 Kč72 600,80 Kč
12 0008,90011 Kč106 801,32 Kč
20 0008,69194 Kč173 838,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč