


LM2717MT/NOPB | |
|---|---|
DigiKey Part Number | LM2717MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2717MT/NOPB |
Description | IC REG BUCK 3.3V DL 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 2 Output 2.2A, 3.2A 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2717MT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 Kč | 187,51 Kč |
| 10 | 145,78900 Kč | 1 457,89 Kč |
| 61 | 127,44754 Kč | 7 774,30 Kč |
| 122 | 122,54574 Kč | 14 950,58 Kč |
| 305 | 117,36987 Kč | 35 797,81 Kč |
| 549 | 114,68694 Kč | 62 963,13 Kč |
| 1 037 | 112,24129 Kč | 116 394,22 Kč |
| Unit Price without VAT: | 187,51000 Kč |
|---|---|
| Unit Price with VAT: | 226,88710 Kč |









