
LM2717MT-ADJEV | |
|---|---|
DigiKey Part Number | LM2717MT-ADJEV-ND |
Manufacturer | |
Manufacturer Product Number | LM2717MT-ADJEV |
Description | EVAL BOARD FOR LM2717 |
Customer Reference | |
Detailed Description | LM2717 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM2717MT-ADJEV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 2A, 1.5A | |
Voltage - Input | 8V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LM2717 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 754,44000 Kč | 3 754,44 Kč |
| Unit Price without VAT: | 3 754,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 542,87240 Kč |


