


LM2717MT-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2717MT-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2717MT-ADJ/NOPB |
Description | IC REG BUCK ADJ DL 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.258V 2 Output 2.2A, 3.2A 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2717MT-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,18000 Kč | 193,18 Kč |
| 10 | 150,15700 Kč | 1 501,57 Kč |
| 61 | 131,27197 Kč | 8 007,59 Kč |
| 122 | 126,22205 Kč | 15 399,09 Kč |
| 305 | 120,89134 Kč | 36 871,86 Kč |
| 549 | 118,12694 Kč | 64 851,69 Kč |
| 1 037 | 115,60847 Kč | 119 885,98 Kč |
| Unit Price without VAT: | 193,18000 Kč |
|---|---|
| Unit Price with VAT: | 233,74780 Kč |


