4 Circuit IC Switch 1:1 75Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC4066PWR

DigiKey Part Number
296-15257-2-ND - Tape & Reel (TR)
296-15257-1-ND - Cut Tape (CT)
296-15257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC4066PWR
Description
IC SW SPST-NOX4 75OHM 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 75Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC4066PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 12ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 5.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,15200 Kč61,52 Kč
255,48480 Kč137,12 Kč
1004,74970 Kč474,97 Kč
2504,39952 Kč1 099,88 Kč
5004,18742 Kč2 093,71 Kč
1 0004,01293 Kč4 012,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,86941 Kč7 738,82 Kč
4 0003,75129 Kč15 005,16 Kč
6 0003,69215 Kč22 152,90 Kč
10 0003,62657 Kč36 265,70 Kč
14 0003,58824 Kč50 235,36 Kč
20 0003,55139 Kč71 027,80 Kč
50 0003,47207 Kč173 603,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč