
PMA3-63GLN+ | |
|---|---|
DigiKey Part Number | 3157-PMA3-63GLN+TR-ND - Tape & Reel (TR) 3157-PMA3-63GLN+CT-ND - Cut Tape (CT) 3157-PMA3-63GLN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA3-63GLN+ |
Description | IC RF AMP LTE 1.8GHZ-6GHZ 12MCLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN 1.8GHz ~ 6GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PMA3-63GLN+ Models |
Category | RF Type LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN |
Manufacturer Mini-Circuits | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 69mA |
Part Status Active | Test Frequency 1.8GHz |
Frequency 1.8GHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 15.2dBm | Package / Case 12-VQFN Exposed Pad |
Gain 26.9dB | Supplier Device Package 12-MCLP (3x3) |
Noise Figure 1.1dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,79000 Kč | 302,79 Kč |
| 20 | 127,24800 Kč | 2 544,96 Kč |
| 50 | 118,42880 Kč | 5 921,44 Kč |
| 100 | 109,60960 Kč | 10 960,96 Kč |
| 200 | 104,57005 Kč | 20 914,01 Kč |
| 500 | 98,62970 Kč | 49 314,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 84,16019 Kč | 84 160,19 Kč |
| 2 000 | 82,14439 Kč | 164 288,78 Kč |
| Unit Price without VAT: | 302,79000 Kč |
|---|---|
| Unit Price with VAT: | 366,37590 Kč |










