
GP2X1+ | |
|---|---|
DigiKey Part Number | 3157-GP2X1+TR-ND - Tape & Reel (TR) 3157-GP2X1+CT-ND - Cut Tape (CT) 3157-GP2X1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP2X1+ |
Description | RF PWR DVDR 2.8GHZ-7.2GHZ 12VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2.8 GHz ~ 7.2 GHz Isolation (Min) 10dB, 1.3 VSWR (Typ), 10° Imbalance (Max) 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency 2.8 GHz ~ 7.2 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 10dB, 1.3 VSWR (Typ), 10° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) |
Part Status Active | Package / Case 12-VQFN Exposed Pad |
Insertion Loss 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 20 | 55,68650 Kč | 1 113,73 Kč |
| 50 | 52,66300 Kč | 2 633,15 Kč |
| 100 | 49,38730 Kč | 4 938,73 Kč |
| 200 | 47,11950 Kč | 9 423,90 Kč |
| 500 | 46,26280 Kč | 23 131,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,30826 Kč | 78 616,52 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |




