RF Attenuators 31.5dB 0 Hz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAT-31R5A-SN+

DigiKey Part Number
3157-DAT-31R5A-SN+TR-ND - Tape & Reel (TR)
3157-DAT-31R5A-SN+CT-ND - Cut Tape (CT)
3157-DAT-31R5A-SN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAT-31R5A-SN+
Description
DGTL STEP ATTEN 31.5DB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 31.5dB 0 Hz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
31.5dB
Manufacturer
Mini-Circuits
Frequency Range
0 Hz ~ 4 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
20-VFQFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1366,63000 Kč366,63 Kč
20153,95750 Kč3 079,15 Kč
50140,60260 Kč7 030,13 Kč
100129,51570 Kč12 951,57 Kč
200126,49195 Kč25 298,39 Kč
500124,97380 Kč62 486,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000106,58634 Kč319 759,02 Kč
Manufacturers Standard Package
Unit Price without VAT:366,63000 Kč
Unit Price with VAT:443,62230 Kč