
SN74AC11PWR | |
|---|---|
DigiKey Part Number | 296-4298-2-ND - Tape & Reel (TR) 296-4298-1-ND - Cut Tape (CT) 296-4298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC11PWR |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC11PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,64440 Kč | 141,11 Kč |
| 100 | 4,89250 Kč | 489,25 Kč |
| 250 | 4,53220 Kč | 1 133,05 Kč |
| 500 | 4,31508 Kč | 2 157,54 Kč |
| 1 000 | 4,14438 Kč | 4 144,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,98889 Kč | 7 977,78 Kč |
| 4 000 | 3,86773 Kč | 15 470,92 Kč |
| 6 000 | 3,80704 Kč | 22 842,24 Kč |
| 10 000 | 3,73985 Kč | 37 398,50 Kč |
| 14 000 | 3,70055 Kč | 51 807,70 Kč |
| 20 000 | 3,66277 Kč | 73 255,40 Kč |
| 50 000 | 3,58142 Kč | 179 071,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |









