
LM26420Q1XSQX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM26420Q1XSQX/NOPBTR-ND - Tape & Reel (TR) 296-LM26420Q1XSQX/NOPBCT-ND - Cut Tape (CT) 296-LM26420Q1XSQX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26420Q1XSQX/NOPB |
Description | IC REG BUCK ADJ 2A DL 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM26420Q1XSQX/NOPB Models |
Category | Voltage - Output (Max) 4.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 16-WQFN (4x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM26420Q1XSQ/NOPB | Texas Instruments | 1 219 | 296-39605-1-ND | 121,16000 Kč | Parametric Equivalent |
| LM26420XSQ/NOPB | Texas Instruments | 608 | LM26420XSQ/NOPBCT-ND | 116,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 80,12800 Kč | 801,28 Kč |
| 25 | 73,84560 Kč | 1 846,14 Kč |
| 100 | 66,93740 Kč | 6 693,74 Kč |
| 250 | 63,83644 Kč | 15 959,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 57,40419 Kč | 258 318,86 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |















