33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYF1J330MCQ1GS

DigiKey Part Number
GYF1J330MCQ1GTR-ND - Tape & Reel (TR)
GYF1J330MCQ1GCT-ND - Cut Tape (CT)
GYF1J330MCQ1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYF1J330MCQ1GS
Description
63V 33F HYBRID POLYMER CHIP CHIP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
80mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1018,07900 Kč180,79 Kč
5013,86700 Kč693,35 Kč
10012,53370 Kč1 253,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9009,61359 Kč8 652,23 Kč
1 8008,99473 Kč16 190,51 Kč
2 7008,68252 Kč23 442,80 Kč
4 5008,33448 Kč37 505,16 Kč
6 3008,13003 Kč51 219,19 Kč
9 0007,93244 Kč71 391,96 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč