
LM26420XSQ/NOPB | |
|---|---|
DigiKey Part Number | LM26420XSQ/NOPBTR-ND - Tape & Reel (TR) LM26420XSQ/NOPBCT-ND - Cut Tape (CT) LM26420XSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26420XSQ/NOPB |
Description | IC REG BUCK ADJ 2A DL 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM26420XSQ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-WQFN (4x4) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM26420Q1XSQ/NOPB | Texas Instruments | 1 219 | 296-39605-1-ND | 121,16000 Kč | Parametric Equivalent |
| LM26420Q1XSQX/NOPB | Texas Instruments | 4 013 | 296-LM26420Q1XSQX/NOPBCT-ND | 105,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 88,94800 Kč | 889,48 Kč |
| 25 | 82,08520 Kč | 2 052,13 Kč |
| 100 | 74,52610 Kč | 7 452,61 Kč |
| 250 | 71,41840 Kč | 17 854,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 66,96262 Kč | 66 962,62 Kč |
| 2 000 | 65,49140 Kč | 130 982,80 Kč |
| 3 000 | 64,75482 Kč | 194 264,46 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |






