
LM2611AMF/NOPB | |
|---|---|
DigiKey Part Number | LM2611AMF/NOPBTR-ND - Tape & Reel (TR) LM2611AMF/NOPBCT-ND - Cut Tape (CT) LM2611AMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2611AMF/NOPB |
Description | IC REG CUK ADJ 1.2A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output 1.2A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2611AMF/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 73,05200 Kč | 730,52 Kč |
| 25 | 67,25240 Kč | 1 681,31 Kč |
| 100 | 60,87110 Kč | 6 087,11 Kč |
| 250 | 57,82848 Kč | 14 457,12 Kč |
| 500 | 57,79658 Kč | 28 898,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,48414 Kč | 54 484,14 Kč |
| 2 000 | 53,24180 Kč | 106 483,60 Kč |
| 3 000 | 52,61966 Kč | 157 858,98 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |











