
LM2611EVAL | |
|---|---|
DigiKey Part Number | LM2611EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM2611EVAL |
Description | EVAL BOARD FOR LM2611 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM2611 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 5.5V |
Packaging Box | Regulator Topology Inverting |
Part Status Active | Frequency - Switching 1.4MHz |
Main Purpose DC/DC, Negative Inverter | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM2611 |
Voltage - Output -5V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,19000 Kč | 656,19 Kč |
| Unit Price without VAT: | 656,19000 Kč |
|---|---|
| Unit Price with VAT: | 793,98990 Kč |


