12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP
Maxim Integrated NanoPower Board First Look Video

MAX11615EEE+T

DigiKey Part Number
MAX11615EEE+TTR-ND - Tape & Reel (TR)
MAX11615EEE+TCT-ND - Cut Tape (CT)
MAX11615EEE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX11615EEE+T
Description
IC ADC 12BIT 16-QSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11615EEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
94.4k
Number of Inputs
4, 8
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1203,26000 Kč203,26 Kč
10158,30400 Kč1 583,04 Kč
25147,04480 Kč3 676,12 Kč
100134,67910 Kč13 467,91 Kč
250132,36300 Kč33 090,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500119,21404 Kč298 035,10 Kč
Manufacturers Standard Package
Unit Price without VAT:203,26000 Kč
Unit Price with VAT:245,94460 Kč