
T521X227M016ATE035 | |
|---|---|
DigiKey Part Number | 399-9789-2-ND - Tape & Reel (TR) 399-9789-1-ND - Cut Tape (CT) 399-9789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X227M016ATE035 |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X227M016ATE035 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D227M016ATE035 | KEMET | 395 | 399-T521D227M016ATE035CT-ND | 124,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 61,73400 Kč | 617,34 Kč |
| 50 | 51,71380 Kč | 2 585,69 Kč |
| 100 | 48,61880 Kč | 4 861,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,31524 Kč | 20 657,62 Kč |
| 1 500 | 39,65430 Kč | 59 481,45 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |




