
T521X226M063ATE075 | |
|---|---|
DigiKey Part Number | 399-14801-2-ND - Tape & Reel (TR) 399-14801-1-ND - Cut Tape (CT) 399-14801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X226M063ATE075 |
Description | CAP TANT POLY 22UF 63V 2917 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X226M063ATE075 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 75mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,07000 Kč | 187,07 Kč |
| 10 | 140,62900 Kč | 1 406,29 Kč |
| 50 | 122,06300 Kč | 6 103,15 Kč |
| 100 | 116,31740 Kč | 11 631,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 106,59120 Kč | 53 295,60 Kč |
| 1 500 | 102,06695 Kč | 153 100,43 Kč |
| Unit Price without VAT: | 187,07000 Kč |
|---|---|
| Unit Price with VAT: | 226,35470 Kč |











