
T521D227M016ATE035 | |
|---|---|
DigiKey Part Number | 399-T521D227M016ATE035TR-ND - Tape & Reel (TR) 399-T521D227M016ATE035CT-ND - Cut Tape (CT) 399-T521D227M016ATE035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D227M016ATE035 |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D227M016ATE035 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 91,17300 Kč | 911,73 Kč |
| 50 | 77,72200 Kč | 3 886,10 Kč |
| 100 | 73,55810 Kč | 7 355,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,51032 Kč | 33 255,16 Kč |
| 1 500 | 63,23324 Kč | 94 849,86 Kč |
| 2 500 | 62,02020 Kč | 155 050,50 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |


