Instrumentation Amplifier 1 Circuit 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA351ABSIDSGR

DigiKey Part Number
296-INA351ABSIDSGRTR-ND - Tape & Reel (TR)
296-INA351ABSIDSGRCT-ND - Cut Tape (CT)
296-INA351ABSIDSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA351ABSIDSGR
Description
TINY (1.5-MM 2-MM) LOW-POWER (10
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
INA351ABSIDSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.2V/µs
-3db Bandwidth
25 kHz
Current - Input Bias
0.65 pA
Voltage - Input Offset
200 µV
Current - Supply
110µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,55700 Kč125,57 Kč
2511,29680 Kč282,42 Kč
1009,91530 Kč991,53 Kč
2509,25844 Kč2 314,61 Kč
5008,86242 Kč4 431,21 Kč
1 0008,53611 Kč8 536,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,13302 Kč24 399,06 Kč
6 0007,93574 Kč47 614,44 Kč
9 0007,83694 Kč70 532,46 Kč
15 0007,72752 Kč115 912,80 Kč
21 0007,66360 Kč160 935,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč