Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar

LM2596T-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2596T-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2596T-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2596T-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2596T-ADJ | Texas Instruments | 2 003 | LM2596T-ADJ-ND | 154,76000 Kč | Parametric Equivalent |
| LM2596T-ADJ/LF02 | Texas Instruments | 163 | 296-49677-ND | 129,77000 Kč | Parametric Equivalent |
| LM2596TVADJG | onsemi | 1 132 | LM2596TVADJGOS-ND | 49,98000 Kč | Direct |
| AP64350SP-13 | Diodes Incorporated | 0 | 31-AP64350SP-13CT-ND | 32,13000 Kč | Similar |
| AP64351SP-13 | Diodes Incorporated | 19 314 | 31-AP64351SP-13CT-ND | 33,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 91,00500 Kč | 910,05 Kč |
| 45 | 80,36178 Kč | 3 616,28 Kč |
| 135 | 74,98000 Kč | 10 122,30 Kč |
| 270 | 72,34744 Kč | 19 533,81 Kč |
| 540 | 70,17998 Kč | 37 897,19 Kč |
| 1 035 | 68,49609 Kč | 70 893,45 Kč |
| 2 520 | 66,63865 Kč | 167 929,40 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |











