
LM2596TVADJG | |
|---|---|
DigiKey Part Number | LM2596TVADJGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2596TVADJG |
Description | IC REG BUCK BOOST ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2596TVADJG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 37,10300 Kč | 371,03 Kč |
| 50 | 31,94220 Kč | 1 597,11 Kč |
| 100 | 30,34210 Kč | 3 034,21 Kč |
| 250 | 28,65220 Kč | 7 163,05 Kč |
| 500 | 27,63294 Kč | 13 816,47 Kč |
| 1 000 | 26,79429 Kč | 26 794,29 Kč |
| 2 500 | 25,90901 Kč | 64 772,52 Kč |
| 5 000 | 25,37566 Kč | 126 878,30 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |








