New at DigiKey
Breadboard Module DC DC Converter 1 Output 1.5V 3.03A 3V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101229

DigiKey Part Number
5032-101229-ND
Manufacturer
Manufacturer Product Number
101229
Description
STEP-DOWN MODULE WITH LM2596S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Breadboard Module DC DC Converter 1 Output 1.5V 3.03A 3V - 40V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Min)
3V
Mfr
Voltage - Input (Max)
40V
Packaging
Bag
Voltage - Output 1
Part Status
Active
Current - Output (Max)
3.03A
Type
Breadboard Module
Features
Adjustable Output
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1153,91000 Kč153,91 Kč
10135,33100 Kč1 353,31 Kč
30127,25333 Kč3 817,60 Kč
50123,66060 Kč6 183,03 Kč
100118,94930 Kč11 894,93 Kč
250112,99428 Kč28 248,57 Kč
500108,68844 Kč54 344,22 Kč
1 000104,54674 Kč104 546,74 Kč
Manufacturers Standard Package
Unit Price without VAT:153,91000 Kč
Unit Price with VAT:186,23110 Kč