
LM25183NGUR | |
|---|---|
DigiKey Part Number | 296-LM25183NGURTR-ND - Tape & Reel (TR) 296-LM25183NGURCT-ND - Cut Tape (CT) 296-LM25183NGURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25183NGUR |
Description | IC REG FLYBACK ADJ 2.5A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Adjustable 1.21V 1 Output 2.5A 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25183NGUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 12kHz ~ 350kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,57000 Kč | 103,57 Kč |
| 10 | 78,87400 Kč | 788,74 Kč |
| 25 | 72,69000 Kč | 1 817,25 Kč |
| 100 | 65,90120 Kč | 6 590,12 Kč |
| 250 | 62,66500 Kč | 15 666,25 Kč |
| 500 | 60,71368 Kč | 30 356,84 Kč |
| 1 000 | 59,10756 Kč | 59 107,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 56,53338 Kč | 254 400,21 Kč |
| Unit Price without VAT: | 103,57000 Kč |
|---|---|
| Unit Price with VAT: | 125,31970 Kč |









