




0874380543 | |
|---|---|
DigiKey Part Number | WM7649TR-ND - Tape & Reel (TR) WM7649CT-ND - Cut Tape (CT) WM7649DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874380543 |
Description | CONN HEADER SMD R/A 5POS 1.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874380543 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.175" (4.45mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 100 | 11,13730 Kč | 1 113,73 Kč |
| 500 | 9,94004 Kč | 4 970,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,27033 Kč | 10 270,33 Kč |
| 2 000 | 9,78003 Kč | 19 560,06 Kč |
| 3 000 | 9,50425 Kč | 28 512,75 Kč |
| 5 000 | 9,16794 Kč | 45 839,70 Kč |
| 7 000 | 8,95298 Kč | 62 670,86 Kč |
| 10 000 | 8,73061 Kč | 87 306,10 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











