



0874380843 | |
|---|---|
DigiKey Part Number | WM7652TR-ND - Tape & Reel (TR) WM7652CT-ND - Cut Tape (CT) WM7652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874380843 |
Description | CONN HEADER SMD R/A 8POS 1.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874380843 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.175" (4.45mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 100 | 13,62980 Kč | 1 362,98 Kč |
| 500 | 12,16498 Kč | 6 082,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,56982 Kč | 12 569,82 Kč |
| 2 000 | 11,96970 Kč | 23 939,40 Kč |
| 3 000 | 11,63219 Kč | 34 896,57 Kč |
| 5 000 | 11,22058 Kč | 56 102,90 Kč |
| 7 000 | 10,95754 Kč | 76 702,78 Kč |
| 10 000 | 10,68548 Kč | 106 854,80 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |












