



0874390801 | |
|---|---|
DigiKey Part Number | WM14844-ND |
Manufacturer | |
Manufacturer Product Number | 0874390801 |
Description | CONN RCPT HSG 8POS 1.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874390801 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,33360 Kč | 133,34 Kč |
| 50 | 5,08160 Kč | 254,08 Kč |
| 100 | 4,83580 Kč | 483,58 Kč |
| 250 | 4,53304 Kč | 1 133,26 Kč |
| 500 | 4,31634 Kč | 2 158,17 Kč |
| 1 000 | 4,11015 Kč | 4 110,15 Kč |
| 2 500 | 3,85271 Kč | 9 631,77 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |





