



0874370843 | |
|---|---|
DigiKey Part Number | WM7667TR-ND - Tape & Reel (TR) WM7667CT-ND - Cut Tape (CT) WM7667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874370843 |
Description | CONN HEADER SMD 8POS 1.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874370843 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Mated Stacking Heights 7.4mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 100 | 13,01460 Kč | 1 301,46 Kč |
| 500 | 11,61526 Kč | 5 807,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,00162 Kč | 12 001,62 Kč |
| 2 000 | 11,42879 Kč | 22 857,58 Kč |
| 3 000 | 11,10647 Kč | 33 319,41 Kč |
| 5 000 | 10,71352 Kč | 53 567,60 Kč |
| 7 000 | 10,46237 Kč | 73 236,59 Kč |
| 10 000 | 10,20251 Kč | 102 025,10 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |












