Isolated Module DC DC Converter 1 Output 5V 5A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 5A 9V - 18V Input
E-gnition Hamburg team

TEN 25-1211

DigiKey Part Number
1951-2982-ND
Manufacturer
Manufacturer Product Number
TEN 25-1211
Description
DC DC CONVERTER 5V 25W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 5A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 25-1211 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
25 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 6 Leads
Size / Dimension
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 412,75000 Kč1 412,75 Kč
51 360,08200 Kč6 800,41 Kč
101 338,01400 Kč13 380,14 Kč
251 309,30920 Kč32 732,73 Kč
501 287,98800 Kč64 399,40 Kč
1001 266,98360 Kč126 698,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 412,75000 Kč
Unit Price with VAT:1 709,42750 Kč