
ISOUSB111DWXR | |
|---|---|
DigiKey Part Number | 296-ISOUSB111DWXRTR-ND - Tape & Reel (TR) 296-ISOUSB111DWXRCT-ND - Cut Tape (CT) 296-ISOUSB111DWXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOUSB111DWXR |
Description | LOW EMISSIONS, FULL/LOW SPEED IS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel 12Mbps 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | USB | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 12Mbps | |
Number of Channels | 1 | |
Delay Time | 358ns | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V, 4.25V ~ 5.5V | |
Current - Supply | 12mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 100,83200 Kč | 1 008,32 Kč |
| 25 | 93,21440 Kč | 2 330,36 Kč |
| 100 | 84,83820 Kč | 8 483,82 Kč |
| 250 | 80,84396 Kč | 20 210,99 Kč |
| 500 | 78,43634 Kč | 39 218,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,45435 Kč | 76 454,35 Kč |
| 2 000 | 74,82396 Kč | 149 647,92 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |








