


AP74502QTA8-7 | |
|---|---|
DigiKey Part Number | 31-AP74502QTA8-7TR-ND - Tape & Reel (TR) 31-AP74502QTA8-7CT-ND - Cut Tape (CT) 31-AP74502QTA8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP74502QTA8-7 |
Description | IDEAL DIODE CONTROLLER SOT28 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 SOT-28 |
Datasheet | Datasheet |
Category | Delay Time - OFF 2 µs |
Manufacturer Diodes Incorporated | Current - Output (Max) 2.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 62 µA |
Part Status Active | Voltage - Supply 3.2V ~ 80V |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 125°C (TA) |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Internal Switch(s) No | Supplier Device Package SOT-28 |
Delay Time - ON 7 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 11,76300 Kč | 117,63 Kč |
| 25 | 10,56960 Kč | 264,24 Kč |
| 100 | 9,25980 Kč | 925,98 Kč |
| 250 | 8,63836 Kč | 2 159,59 Kč |
| 500 | 8,26294 Kč | 4 131,47 Kč |
| 1 000 | 7,95408 Kč | 7 954,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,57228 Kč | 22 716,84 Kč |
| 6 000 | 7,38552 Kč | 44 313,12 Kč |
| 9 000 | 7,29201 Kč | 65 628,09 Kč |
| 15 000 | 7,18839 Kč | 107 825,85 Kč |
| 21 000 | 7,12780 Kč | 149 683,80 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |










