


AP74502HQTA8-7 | |
|---|---|
DigiKey Part Number | 31-AP74502HQTA8-7TR-ND - Tape & Reel (TR) 31-AP74502HQTA8-7CT-ND - Cut Tape (CT) 31-AP74502HQTA8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP74502HQTA8-7 |
Description | IDEAL DIODE CONTROLLER SOT28 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 SOT-28 |
Datasheet | Datasheet |
Category | Delay Time - OFF 2 µs |
Manufacturer Diodes Incorporated | Current - Output (Max) 2.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 62 µA |
Part Status Active | Voltage - Supply 3.2V ~ 80V |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 125°C (TA) |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Internal Switch(s) No | Supplier Device Package SOT-28 |
Delay Time - ON 7 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 9,55200 Kč | 95,52 Kč |
| 25 | 8,56760 Kč | 214,19 Kč |
| 100 | 7,47880 Kč | 747,88 Kč |
| 250 | 6,95988 Kč | 1 739,97 Kč |
| 500 | 6,64706 Kč | 3 323,53 Kč |
| 1 000 | 6,38950 Kč | 6 389,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,07118 Kč | 18 213,54 Kč |
| 6 000 | 5,91542 Kč | 35 492,52 Kč |
| 9 000 | 5,83741 Kč | 52 536,69 Kč |
| 15 000 | 5,75097 Kč | 86 264,55 Kč |
| 21 000 | 5,70048 Kč | 119 710,08 Kč |
| 30 000 | 5,65190 Kč | 169 557,00 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |










