


AP74701QTA8-7 | |
|---|---|
DigiKey Part Number | 31-AP74701QTA8-7TR-ND - Tape & Reel (TR) 31-AP74701QTA8-7CT-ND - Cut Tape (CT) 31-AP74701QTA8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP74701QTA8-7 |
Description | IDEAL DIODE CONTROLLER SOT28 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 SOT-28 |
Datasheet | Datasheet |
Category | Current - Output (Max) 3mA |
Manufacturer Diodes Incorporated | Current - Supply 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.2V ~ 65V |
Part Status Active | Applications General Purpose |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 125°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Internal Switch(s) No | Supplier Device Package SOT-28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 10,90700 Kč | 109,07 Kč |
| 25 | 9,80200 Kč | 245,05 Kč |
| 100 | 8,57580 Kč | 857,58 Kč |
| 250 | 7,99348 Kč | 1 998,37 Kč |
| 500 | 7,64188 Kč | 3 820,94 Kč |
| 1 000 | 7,35240 Kč | 7 352,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,99473 Kč | 20 984,19 Kč |
| 6 000 | 6,81975 Kč | 40 918,50 Kč |
| 9 000 | 6,73213 Kč | 60 589,17 Kč |
| 15 000 | 6,63504 Kč | 99 525,60 Kč |
| 21 000 | 6,57830 Kč | 138 144,30 Kč |
| 30 000 | 6,52376 Kč | 195 712,80 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |










