Temperature Sensor Analog -40°C ~ 150°C 16 b 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog -40°C ~ 150°C 16 b 7-SOIC
7 SOIC

ISOTMP35BEDFQRQ1

DigiKey Part Number
296-ISOTMP35BEDFQRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISOTMP35BEDFQRQ1
Description
AUTOMOTIVE 1.5C BASIC ISOLATED T
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog -40°C ~ 150°C 16 b 7-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Analog
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.3V ~ 5.5V
Resolution
16 b
Features
-
Accuracy - Highest (Lowest)
±1.5°C (±2.5°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 leads
Supplier Device Package
7-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00041,90529 Kč125 715,87 Kč
Manufacturers Standard Package
Unit Price without VAT:41,90529 Kč
Unit Price with VAT:50,70540 Kč