
UCC33420QRAQRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC33420QRAQRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC33420QRAQRQ1 |
Description | ULTRA-SMALL, 1.5W , 5.0V , 3KVRM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3.33A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 55% | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-DFN | |
Size / Dimension | 0.20" L x 0.16" W x 0.04" H (5.0mm x 4.0mm x 1.1mm) | |
Supplier Device Package | 12-VSON-FCRLF (4x5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,51030 Kč | 133 530,90 Kč |
| Unit Price without VAT: | 44,51030 Kč |
|---|---|
| Unit Price with VAT: | 53,85746 Kč |










